
1251590050 | |
|---|---|
DigiKey Part Number | 281-5566-ND |
Manufacturer | |
Manufacturer Product Number | 1251590050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.16000 | kr.146.16 |
| 10 | kr.124.21400 | kr.1,242.14 |
| 25 | kr.116.43280 | kr.2,910.82 |
| 50 | kr.110.87680 | kr.5,543.84 |
| 100 | kr.105.58710 | kr.10,558.71 |
| 250 | kr.98.98404 | kr.24,746.01 |
| 500 | kr.94.26572 | kr.47,132.86 |
| Unit Price without VAT: | kr.146.16000 |
|---|---|
| Unit Price with VAT: | kr.182.70000 |





















