
1195540001 | |
|---|---|
DigiKey Part Number | 281-1195540001-ND |
Manufacturer | |
Manufacturer Product Number | 1195540001 |
Description | KTB MH 916115 S2E4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 24.016" L x 5.905" W (610.01mm x 149.99mm) X 35.984" (913.99mm) |
Datasheet | Datasheet |
Category | Height 35.984" (913.99mm) |
Mfr | Area (L x W) 142in² (916cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 24.016" L x 5.905" W (610.01mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35,996.25000 | kr.35,996.25 |
| Unit Price without VAT: | kr.35,996.25000 |
|---|---|
| Unit Price with VAT: | kr.44,995.31250 |

