
1165900025 | |
|---|---|
DigiKey Part Number | 281-1165900025-ND |
Manufacturer | |
Manufacturer Product Number | 1165900025 |
Description | IE-C6FP8LB0025M40M40-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 8.20' (2.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.00000 | kr.101.00 |
| 10 | kr.85.82500 | kr.858.25 |
| 25 | kr.80.44680 | kr.2,011.17 |
| 50 | kr.76.60740 | kr.3,830.37 |
| 100 | kr.72.95180 | kr.7,295.18 |
| 250 | kr.68.38804 | kr.17,097.01 |
| 500 | kr.65.12726 | kr.32,563.63 |
| 1.000 | kr.62.02340 | kr.62,023.40 |
| Unit Price without VAT: | kr.101.00000 |
|---|---|
| Unit Price with VAT: | kr.126.25000 |

