


BYV42E-200,127 | |
|---|---|
DigiKey Part Number | 1740-1175-ND |
Manufacturer | |
Manufacturer Product Number | BYV42E-200,127 |
Description | DIODE ARRAY GP 200V 30A TO-220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 50 | kr.3.53920 | kr.176.96 |
| 100 | kr.3.52380 | kr.352.38 |
| 500 | kr.3.36244 | kr.1,681.22 |
| 1.000 | kr.3.34400 | kr.3,344.00 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

