TRIAC Standard 600 V 16 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT139X-600F/DG,127

DigiKey Part Number
1740-1056-ND
Manufacturer
Manufacturer Product Number
BT139X-600F/DG,127
Description
TRIAC 600V 16A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
45 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
155A, 170A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.817
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.7.03700kr.70.37
100kr.4.70750kr.470.75
500kr.3.70826kr.1,854.13
1.000kr.3.38683kr.3,386.83
2.000kr.3.11643kr.6,232.86
5.000kr.2.82390kr.14,119.50
10.000kr.2.64320kr.26,432.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500