WR12X36R5FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.000
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05635
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.05280
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.03379
Datasheet
36.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X36R5FTL

DigiKey Part Number
1292-WR12X36R5FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR12X36R5FTL
Description
RES 36.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X36R5FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0736R5LYAGEO8.00013-AC1206FR-0736R5LCT-NDkr.0.70000Parametric Equivalent
RC1206FR-1336R5LYAGEO013-RC1206FR-1336R5L-NDkr.0.05635Parametric Equivalent
RMC1/8K36R5DTPKamaya Inc.02315-RMC1/8K36R5DTPTR-NDkr.0.05280Parametric Equivalent
RMC1/8K36R5FTPKamaya Inc.02315-RMC1/8K36R5FTPTR-NDkr.0.03379Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03512kr.175.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03512
Unit Price with VAT:kr.0.04390