Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X302 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X302JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X302 JTL |
Description | RES 3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X302 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR12X3001FTL | Walsin Technology Corporation | 0 | 1292-WR12X3001FTLTR-ND | kr.0.04037 | Parametric Equivalent |
| AC1206FR-073KL | YAGEO | 15.373 | YAG3873CT-ND | kr.0.70000 | Parametric Equivalent |
| AC1206JR-073KL | YAGEO | 2.116 | 13-AC1206JR-073KLCT-ND | kr.0.63000 | Parametric Equivalent |
| AF1206FR-073KL | YAGEO | 5.000 | 13-AF1206FR-073KLCT-ND | kr.0.95000 | Parametric Equivalent |
| RC1206FR-103KL | YAGEO | 5.066 | 13-RC1206FR-103KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04037 | kr.201.85 |
| Unit Price without VAT: | kr.0.04037 |
|---|---|
| Unit Price with VAT: | kr.0.05046 |







