Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X751 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X751JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X751 JTL |
Description | RES 750 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X751 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR08X7500FTL | Walsin Technology Corporation | 0 | 1292-WR08X7500FTLTR-ND | kr.0.02767 | Parametric Equivalent |
| AC0805FR-07750RL | YAGEO | 7.377 | 13-AC0805FR-07750RLCT-ND | kr.0.63000 | Parametric Equivalent |
| AC0805JR-07750RL | YAGEO | 5.611 | YAG3801CT-ND | kr.0.63000 | Parametric Equivalent |
| CAS10J751CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10J751CT-ND | kr.0.76000 | Parametric Equivalent |
| CRCW0805750RFKEAC | Vishay Dale | 36.644 | 541-CRCW0805750RFKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02110 | kr.105.50 |
| Unit Price without VAT: | kr.0.02110 |
|---|---|
| Unit Price with VAT: | kr.0.02638 |








