
WR12X4R3 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X4R3JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X4R3 JTL |
Description | RES 4.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X4R3 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient -200/ +400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02767 | kr.138.35 |
| Unit Price without VAT: | kr.0.02767 |
|---|---|
| Unit Price with VAT: | kr.0.03459 |

