15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X15R0FTL

DigiKey Part Number
1292-WR06X15R0FTLTR-ND - Tape & Reel (TR)
1292-WR06X15R0FTLCT-ND - Cut Tape (CT)
1292-WR06X15R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X15R0FTL
Description
RES 15 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X15R0FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0715RLYAGEO3.44713-AC0603FR-0715RLCT-NDkr.0.63000Parametric Equivalent
ERJ-U03F15R0VPanasonic Industry89110-ERJ-U03F15R0VCT-NDkr.0.95000Parametric Equivalent
RC0603FR-1015RLYAGEO1713-RC0603FR-1015RLCT-NDkr.0.63000Parametric Equivalent
RC0603FR-1315RLYAGEO28.54813-RC0603FR-1315RLCT-NDkr.0.63000Parametric Equivalent
RM06F15R0CTCal-Chip Electronics, Inc.3.9644713-RM06F15R0CT-NDkr.0.63000Parametric Equivalent
In-Stock: 57.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.07360kr.1.84
50kr.0.05700kr.2.85
100kr.0.04560kr.4.56
250kr.0.03448kr.8.62
500kr.0.02814kr.14.07
1.000kr.0.02320kr.23.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01561kr.78.05
10.000kr.0.01344kr.134.40
15.000kr.0.01239kr.185.85
25.000kr.0.01126kr.281.50
35.000kr.0.01062kr.371.70
50.000kr.0.01001kr.500.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750