
WR04X1R00FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1R00FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X1R00FTL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1R00FTL Models |
Category | Composition |
Mfr | Temperature Coefficient -200/ +400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.00843 | kr.84.30 |
| Unit Price without VAT: | kr.0.00843 |
|---|---|
| Unit Price with VAT: | kr.0.01054 |

