
WR02X103 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X103JALTR-ND - Tape & Reel (TR) 1292-WR02X103JALCT-ND - Cut Tape (CT) 1292-WR02X103JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X103 JAL |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X103 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05390 | kr.5.39 |
| 250 | kr.0.04084 | kr.10.21 |
| 500 | kr.0.03360 | kr.16.80 |
| 1.000 | kr.0.02790 | kr.27.90 |
| 5.000 | kr.0.01908 | kr.95.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01533 | kr.229.95 |
| 30.000 | kr.0.01360 | kr.408.00 |
| 45.000 | kr.0.01275 | kr.573.75 |
| 75.000 | kr.0.01184 | kr.888.00 |
| 105.000 | kr.0.01132 | kr.1,188.60 |
| 150.000 | kr.0.01083 | kr.1,624.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

