0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X000 PAL

DigiKey Part Number
1292-WR02X000PALTR-ND - Tape & Reel (TR)
1292-WR02X000PALCT-ND - Cut Tape (CT)
1292-WR02X000PALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X000 PAL
Description
RES 0 OHM JUMPER 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X000 PAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
25kr.0.04040kr.1.01
50kr.0.03420kr.1.71
100kr.0.02980kr.2.98
250kr.0.02484kr.6.21
500kr.0.02194kr.10.97
1.000kr.0.01927kr.19.27
5.000kr.0.01458kr.72.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01226kr.183.90
30.000kr.0.01107kr.332.10
45.000kr.0.01046kr.470.70
75.000kr.0.00977kr.732.75
105.000kr.0.00936kr.982.80
150.000kr.0.00895kr.1,342.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750