
MF04R1821BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R1821BTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF04R1821BTL |
Description | RES 1.82K OHM 0.1% 0.0625W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30246 | kr.3,024.60 |
| Unit Price without VAT: | kr.0.30246 |
|---|---|
| Unit Price with VAT: | kr.0.37808 |

