
1210N151K102CT | |
|---|---|
DigiKey Part Number | 1292-1210N151K102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210N151K102CT |
Description | CAP CER 150PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59235 | kr.1,777.05 |
| Unit Price without VAT: | kr.0.59235 |
|---|---|
| Unit Price with VAT: | kr.0.74044 |

