
1206N101F202CT | |
|---|---|
DigiKey Part Number | 1292-1206N101F202CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N101F202CT |
Description | CAP CER 100PF 2KV C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 100 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N101F202CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68121 | kr.2,043.63 |
| Unit Price without VAT: | kr.0.68121 |
|---|---|
| Unit Price with VAT: | kr.0.85151 |

