0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B823K160CT

DigiKey Part Number
1292-1232-2-ND - Tape & Reel (TR)
1292-1232-1-ND - Cut Tape (CT)
1292-1232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B823K160CT
Description
CAP CER 0.082UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B823K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08420kr.42.10
1.000kr.0.07380kr.73.80
2.500kr.0.06282kr.157.05
5.000kr.0.05624kr.281.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05083kr.508.30
20.000kr.0.04639kr.927.80
30.000kr.0.04417kr.1,325.10
50.000kr.0.04171kr.2,085.50
70.000kr.0.04027kr.2,818.90
100.000kr.0.03889kr.3,889.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750