288-1ABE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-1ABE

DigiKey Part Number
288-1ABE-ND
Manufacturer
Manufacturer Product Number
288-1ABE
Description
HEATSINK FOR TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.0W @ 85°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.250" (31.75mm)
Width
0.875" (22.22mm)
Diameter
-
Fin Height
0.215" (5.46mm)
Power Dissipation @ Temperature Rise
4.0W @ 85°C
Thermal Resistance @ Forced Air Flow
12.00°C/W @ 600 LFM
Thermal Resistance @ Natural
21.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.065
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.7.36600kr.73.66
25kr.7.01960kr.175.49
50kr.6.76600kr.338.30
100kr.6.52220kr.652.22
250kr.6.21236kr.1,553.09
500kr.5.98772kr.2,993.86
2.000kr.5.56202kr.11,124.04
6.000kr.5.24565kr.31,473.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000