
288-1AB | |
|---|---|
DigiKey Part Number | 345-1024-ND |
Manufacturer | |
Manufacturer Product Number | 288-1AB |
Description | HEATSINK TO-220/202 VERT W/TABS |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 4.0W @ 85°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.875" (22.22mm) | |
Diameter | - | |
Fin Height | 0.215" (5.46mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 85°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.20°C/W | |
Material | ||
Material Finish | Black Anodized |


