AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1640

DigiKey Part Number
2946-787-1640-ND
Manufacturer
Manufacturer Product Number
787-1640
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
787-1640 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
WAGO Corporation
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Active
Applications
Industrial, ITE (Commercial)
Input Type
AC or DC
Efficiency
90%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C
AC Voltage - Input
320 ~ 575 VAC
Features
Adjustable Output, IP20, PFC, Universal Input
DC Voltage - Input (Min)
450V
Size / Dimension
6.73" L x 2.17" W x 5.00" H (171.0mm x 55.0mm x 127.0mm)
DC Voltage - Input (Max)
800V
Approval Agency
cURus, UL
Voltage - Output 1
24V
Standard Number
60950-1; UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,436.27000kr.2,436.27
10kr.2,141.29100kr.21,412.91
25kr.2,034.09000kr.50,852.25
Manufacturers Standard Package
Unit Price without VAT:kr.2,436.27000
Unit Price with VAT:kr.3,045.33750