
756-9501/060-000 | |
|---|---|
DigiKey Part Number | 2946-756-9501/060-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9501/060-000 |
Description | M12 PLUG; D-CODED; STRAIGHT; CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Spring-Cage | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.26000 | kr.399.26 |
| 10 | kr.339.34700 | kr.3,393.47 |
| 25 | kr.318.10880 | kr.7,952.72 |
| 50 | kr.302.93840 | kr.15,146.92 |
| 100 | kr.288.49750 | kr.28,849.75 |
| Unit Price without VAT: | kr.399.26000 |
|---|---|
| Unit Price with VAT: | kr.499.07500 |


