
737-653 | |
|---|---|
DigiKey Part Number | 2946-737-653-ND |
Manufacturer | |
Manufacturer Product Number | 737-653 |
Description | TRIPLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 737-653 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Orange |
Number of Levels 3 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 737-603 | WAGO Corporation | 0 | 2946-737-603-ND | kr.61.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |


