289-585
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-585

DigiKey Part Number
2946-289-585-ND
Manufacturer
Manufacturer Product Number
289-585
Description
IM SUB-D M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-585 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
9
Features
-
Voltage - Rated
125VAC/DC
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
-
Width
1.516" (38.50mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.702.91000kr.702.91
10kr.526.17600kr.5,261.76
25kr.483.38440kr.12,084.61
50kr.458.76220kr.22,938.11
100kr.439.48290kr.43,948.29
Manufacturers Standard Package
Unit Price without VAT:kr.702.91000
Unit Price with VAT:kr.878.63750