
289-128/001-000 | |
|---|---|
DigiKey Part Number | 2946-289-128/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 289-128/001-000 |
Description | CM-R 1X 2K4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-128/001-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 2 | |
Features | Resistor | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 70°C | |
Length | - | |
Width | 0.512" (13.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.73000 | kr.303.73 |
| 5 | kr.267.01800 | kr.1,335.09 |
| 10 | kr.253.91100 | kr.2,539.11 |
| 25 | kr.238.66040 | kr.5,966.51 |
| 50 | kr.228.50800 | kr.11,425.40 |
| 100 | kr.219.40840 | kr.21,940.84 |
| 250 | kr.208.80068 | kr.52,200.17 |
| Unit Price without VAT: | kr.303.73000 |
|---|---|
| Unit Price with VAT: | kr.379.66250 |



