
264-254 | |
|---|---|
DigiKey Part Number | 2946-264-254-ND |
Manufacturer | |
Manufacturer Product Number | 264-254 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Middle 47.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-254 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 800 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.260" (32.00mm) |
Number of Positions 16 | Height (Max) 0.870" (22.10mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 47.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.56000 | kr.105.56 |
| Unit Price without VAT: | kr.105.56000 |
|---|---|
| Unit Price with VAT: | kr.131.95000 |










