261-1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-102

DigiKey Part Number
2946-261-102-ND
Manufacturer
Manufacturer Product Number
261-102
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 26.1mm
Datasheet
 Datasheet
EDA/CAD Models
261-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
26.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.29.93000kr.29.93
10kr.21.25900kr.212.59
25kr.18.62000kr.465.50
50kr.16.97760kr.848.88
100kr.15.62190kr.1,562.19
250kr.14.21632kr.3,554.08
500kr.13.40014kr.6,700.07
1.000kr.12.75713kr.12,757.13
5.000kr.11.75983kr.58,799.15
Manufacturers Standard Package
Unit Price without VAT:kr.29.93000
Unit Price with VAT:kr.37.41250