
260-317 | |
|---|---|
DigiKey Part Number | 2946-260-317-ND |
Manufacturer | |
Manufacturer Product Number | 260-317 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-317 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-1.5mm² |
Part Status Active | Housing Color Green, Yellow |
Type Middle | Length 0.988" (25.10mm) |
Mounting Type Direct Mount | Height (Max) 0.673" (17.09mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.6.67480 | kr.333.74 |
| Unit Price without VAT: | kr.6.67480 |
|---|---|
| Unit Price with VAT: | kr.8.34350 |











