
243-722 | |
|---|---|
DigiKey Part Number | 2946-243-722-ND |
Manufacturer | |
Manufacturer Product Number | 243-722 |
Description | TERM BLOCK PLUG 1POS 5.75MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 0.226" (5.75mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 243-722 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 7 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 18-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.226" (5.75mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.394" (10.00mm) |
Current - IEC 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.79898 | kr.719.59 |
| Unit Price without VAT: | kr.1.79898 |
|---|---|
| Unit Price with VAT: | kr.2.24873 |

