Terminal Block Connector 5 Position Feed Through Gray 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205-7545

DigiKey Part Number
2946-2205-7545-ND
Manufacturer
Manufacturer Product Number
2205-7545
Description
MULTILEVEL INSTALLATION TB WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through Gray 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2205-7545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
WAGO Corporation
Voltage - IEC
400V
Packaging
Bulk
Wire Gauge or Range - AWG
10-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-6mm²
Type
Feed Through
Color
Gray
Number of Positions
5
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
3; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Stripping Length
11mm ~ 13mm
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.136.37000kr.136.37
Manufacturers Standard Package
Unit Price without VAT:kr.136.37000
Unit Price with VAT:kr.170.46250