
2203-6561 | |
|---|---|
DigiKey Part Number | 2946-2203-6561-ND |
Manufacturer | |
Manufacturer Product Number | 2203-6561 |
Description | MULTI-LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2203-6561 Models |
Category | Termination Style Push In |
Manufacturer WAGO Corporation | Current - IEC 22 A |
Packaging Bulk | Voltage - IEC 400V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.66.36960 | kr.3,318.48 |
| Unit Price without VAT: | kr.66.36960 |
|---|---|
| Unit Price with VAT: | kr.82.96200 |

