
210-804 | |
|---|---|
DigiKey Part Number | 2946-210-804-ND |
Manufacturer | |
Manufacturer Product Number | 210-804 |
Description | TYPE LABELS; 99 X 44 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Applications | |
Color - Background | Silver | |
Width | 1.732" (44.00mm) | |
Location | - | |
Material - Body | - | |
Material | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.878.17000 | kr.878.17 |
| 10 | kr.779.07600 | kr.7,790.76 |
| 25 | kr.742.83880 | kr.18,570.97 |
| 50 | kr.716.55240 | kr.35,827.62 |
| Unit Price without VAT: | kr.878.17000 |
|---|---|
| Unit Price with VAT: | kr.1,097.71250 |



