



2002-2662 | |
|---|---|
DigiKey Part Number | 2946-2002-2662-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2662 |
Description | DOUBLE-DECK CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2662 Models |
Category | Current - IEC 16 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Disconnect Type Disconnect Tab | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.00000 | kr.97.00 |
| 10 | kr.69.03600 | kr.690.36 |
| 25 | kr.61.32800 | kr.1,533.20 |
| 50 | kr.56.70240 | kr.2,835.12 |
| 100 | kr.52.97770 | kr.5,297.77 |
| 250 | kr.49.20448 | kr.12,301.12 |
| 500 | kr.47.05308 | kr.23,526.54 |
| 1.000 | kr.45.37842 | kr.45,378.42 |
| Unit Price without VAT: | kr.97.00000 |
|---|---|
| Unit Price with VAT: | kr.121.25000 |

