2001-1305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2001-1305
2001-1305
2001-1305

2001-1305

DigiKey Part Number
2946-2001-1305-ND
Manufacturer
Manufacturer Product Number
2001-1305
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.25.73000kr.25.73
10kr.18.29100kr.182.91
25kr.16.00000kr.400.00
50kr.14.56640kr.728.32
100kr.13.37920kr.1,337.92
250kr.12.14516kr.3,036.29
500kr.11.42630kr.5,713.15
1.000kr.10.85920kr.10,859.20
5.000kr.9.97770kr.49,888.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.73000
Unit Price with VAT:kr.32.16250