


890324023003CS | |
|---|---|
DigiKey Part Number | 732-5772-ND |
Manufacturer | |
Manufacturer Product Number | 890324023003CS |
Description | CAP FILM 6800PF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023003CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023003 | Würth Elektronik | 456 | 732-5872-ND | kr.1.26000 | Parametric Equivalent |
| 890334023003 | Würth Elektronik | 483 | 732-5822-ND | kr.1.26000 | Parametric Equivalent |
| 890334023003CS | Würth Elektronik | 445 | 732-5722-ND | kr.1.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 50 | kr.1.88300 | kr.94.15 |
| 100 | kr.1.63570 | kr.163.57 |
| 250 | kr.1.45820 | kr.364.55 |
| 500 | kr.1.27434 | kr.637.17 |
| 1.000 | kr.1.21094 | kr.1,210.94 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

