


885342209003 | |
|---|---|
DigiKey Part Number | 732-12138-2-ND - Tape & Reel (TR) 732-12138-1-ND - Cut Tape (CT) 732-12138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209003 |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99840 | kr.49.92 |
| 100 | kr.0.88830 | kr.88.83 |
| 500 | kr.0.70246 | kr.351.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64512 | kr.645.12 |
| 2.000 | kr.0.59795 | kr.1,195.90 |
| 3.000 | kr.0.57436 | kr.1,723.08 |
| 5.000 | kr.0.54819 | kr.2,740.95 |
| 7.000 | kr.0.53290 | kr.3,730.30 |
| 10.000 | kr.0.51820 | kr.5,182.00 |
| 12.000 | kr.0.51123 | kr.6,134.76 |
| 24.000 | kr.0.48777 | kr.11,706.48 |
| 25.000 | kr.0.48652 | kr.12,163.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |


