


885342009001 | |
|---|---|
DigiKey Part Number | 732-12115-2-ND - Tape & Reel (TR) 732-12115-1-ND - Cut Tape (CT) 732-12115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342009001 |
Description | CAP CER 4700PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342009001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32CG472J200NT | Cal-Chip Electronics, Inc. | 3.000 | 4713-GMC32CG472J200NTCT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77260 | kr.88.63 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.29692 | kr.648.46 |
| 1.000 | kr.1.20466 | kr.1,204.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12874 | kr.2,257.48 |
| 4.000 | kr.1.06628 | kr.4,265.12 |
| 6.000 | kr.1.03500 | kr.6,210.00 |
| 10.000 | kr.1.00033 | kr.10,003.30 |
| 14.000 | kr.0.98005 | kr.13,720.70 |
| 20.000 | kr.0.96055 | kr.19,211.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

