



885012206086 | |
|---|---|
DigiKey Part Number | 732-8004-2-ND - Tape & Reel (TR) 732-8004-1-ND - Cut Tape (CT) 732-8004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206086 |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206086 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332K5RACAUTO | KEMET | 2.529 | 399-C0603X332K5RACAUTOCT-ND | kr.2.60000 | Parametric Equivalent |
| CS0603KRX7R9BB332 | YAGEO | 3.866 | 13-CS0603KRX7R9BB332CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13820 | kr.13.82 |
| 500 | kr.0.09904 | kr.49.52 |
| 1.000 | kr.0.08705 | kr.87.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06922 | kr.276.88 |
| 8.000 | kr.0.06260 | kr.500.80 |
| 12.000 | kr.0.05930 | kr.711.60 |
| 20.000 | kr.0.05564 | kr.1,112.80 |
| 28.000 | kr.0.05350 | kr.1,498.00 |
| 40.000 | kr.0.05145 | kr.2,058.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



