4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205010

DigiKey Part Number
732-7505-2-ND - Tape & Reel (TR)
732-7505-1-ND - Cut Tape (CT)
732-7505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205010
Description
CAP CER 4700PF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472K8RACTUKEMET15.767399-15332-1-NDkr.2.28000Parametric Equivalent
CC0402KRX7R6BB472YAGEO16.37113-CC0402KRX7R6BB472CT-NDkr.0.63000Parametric Equivalent
GMC04X7R472K10NTCal-Chip Electronics, Inc.10.0004713-GMC04X7R472K10NTCT-NDkr.0.63000Parametric Equivalent
KGM05AR71A472KHKYOCERA AVX53.871478-KGM05AR71A472KHCT-NDkr.1.71000Parametric Equivalent
LMF105B7472KVHFTaiyo Yuden4.242587-6564-1-NDkr.0.63000Parametric Equivalent
In-Stock: 8.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.11040kr.5.52
100kr.0.09320kr.9.32
500kr.0.06556kr.32.78
1.000kr.0.05706kr.57.06
2.500kr.0.04824kr.120.60
5.000kr.0.04292kr.214.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03857kr.385.70
20.000kr.0.03499kr.699.80
30.000kr.0.03320kr.996.00
50.000kr.0.03122kr.1,561.00
70.000kr.0.03006kr.2,104.20
100.000kr.0.02895kr.2,895.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750