4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107013

DigiKey Part Number
732-7623-2-ND - Tape & Reel (TR)
732-7623-1-ND - Cut Tape (CT)
732-7623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107013
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.82400kr.8.24
50kr.0.59080kr.29.54
100kr.0.51920kr.51.92
500kr.0.39854kr.199.27
1.000kr.0.36132kr.361.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31542kr.946.26
6.000kr.0.29298kr.1,757.88
9.000kr.0.28176kr.2,535.84
15.000kr.0.26932kr.4,039.80
21.000kr.0.26205kr.5,503.05
30.000kr.0.25506kr.7,651.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500