



885012105005 | |
|---|---|
DigiKey Part Number | 732-7482-2-ND - Tape & Reel (TR) 732-7482-1-ND - Cut Tape (CT) 732-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105005 |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.28042 | kr.280.42 |
| 2.500 | kr.0.24825 | kr.620.62 |
| 5.000 | kr.0.22886 | kr.1,144.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21292 | kr.2,129.20 |
| 20.000 | kr.0.19981 | kr.3,996.20 |
| 30.000 | kr.0.19325 | kr.5,797.50 |
| 50.000 | kr.0.18597 | kr.9,298.50 |
| 70.000 | kr.0.18172 | kr.12,720.40 |
| 100.000 | kr.0.17763 | kr.17,763.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

