



885012007031 | |
|---|---|
DigiKey Part Number | 732-7830-2-ND - Tape & Reel (TR) 732-7830-1-ND - Cut Tape (CT) 732-7830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007031 |
Description | CAP CER 33PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007031 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21110 | kr.21.11 |
| 500 | kr.0.15444 | kr.77.22 |
| 1.000 | kr.0.13713 | kr.137.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11122 | kr.444.88 |
| 8.000 | kr.0.10163 | kr.813.04 |
| 12.000 | kr.0.09683 | kr.1,161.96 |
| 20.000 | kr.0.09152 | kr.1,830.40 |
| 28.000 | kr.0.08842 | kr.2,475.76 |
| 40.000 | kr.0.08543 | kr.3,417.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

