47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005059

DigiKey Part Number
732-7473-2-ND - Tape & Reel (TR)
732-7473-1-ND - Cut Tape (CT)
732-7473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005059
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.256
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09120kr.4.56
100kr.0.07730kr.7.73
500kr.0.05414kr.27.07
1.000kr.0.04698kr.46.98
2.500kr.0.03946kr.98.65
5.000kr.0.03496kr.174.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03126kr.312.60
20.000kr.0.02824kr.564.80
30.000kr.0.02672kr.801.60
50.000kr.0.02504kr.1,252.00
70.000kr.0.02406kr.1,684.20
100.000kr.0.02312kr.2,312.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750