
875105945001 | |
|---|---|
DigiKey Part Number | 732-11980-2-ND - Tape & Reel (TR) 732-11980-1-ND - Cut Tape (CT) 732-11980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105945001 |
Description | CAP ALUM POLY 4.7UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105945001 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 100 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 50 | kr.10.28980 | kr.514.49 |
| 100 | kr.8.87600 | kr.887.60 |
| 250 | kr.7.98208 | kr.1,995.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.7.10080 | kr.6,390.72 |
| 1.800 | kr.6.38442 | kr.11,491.96 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |






