470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080253012

DigiKey Part Number
732-8495-2-ND - Tape & Reel (TR)
732-8495-1-ND - Cut Tape (CT)
732-8495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080253012
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080253012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
357.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
550 mA @ 100 kHz
Part Status
Active
Impedance
250 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1A471MNL1GSNichicon9.311493-3907-1-NDkr.6.21000Direct
16TKV470M8X10.5Rubycon5001189-2067-1-NDkr.7.99000Upgrade
16TLV470M8X10.5Rubycon5.6681189-2089-1-NDkr.6.02000Upgrade
16TZV470M8X10.5Rubycon5891189-1543-1-NDkr.4.88000Upgrade
AFK477M10F24T-FCornell Dubilier Knowles1.036338-2206-1-NDkr.12.30000Upgrade
In-Stock: 5.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
50kr.3.09400kr.154.70
100kr.2.69450kr.269.45
250kr.2.39652kr.599.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.09854kr.1,049.27
1.000kr.1.99710kr.1,997.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250