


865060157011 | |
|---|---|
DigiKey Part Number | 732-8566-2-ND - Tape & Reel (TR) 732-8566-1-ND - Cut Tape (CT) 732-8566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060157011 |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060157011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | kr.10.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 50 | kr.5.72500 | kr.286.25 |
| 100 | kr.4.98960 | kr.498.96 |
| 250 | kr.4.43168 | kr.1,107.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.88008 | kr.1,940.04 |
| 1.000 | kr.3.69622 | kr.3,696.22 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

