


861021486027 | |
|---|---|
DigiKey Part Number | 732-6590-ND |
Manufacturer | |
Manufacturer Product Number | 861021486027 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021486027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.3248 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.142" (29.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG150MEFCSN30X25 | Rubycon | 80 | 1189-2014-ND | kr.36.26000 | Similar |
| EKMM451VSN151MA25S | Chemi-Con | 392 | 565-EKMM451VSN151MA25S-ND | kr.61.37000 | Parametric Equivalent |
| EKMS501VSN151MA25S | Chemi-Con | 337 | 565-EKMS501VSN151MA25S-ND | kr.77.22000 | Parametric Equivalent |
| LGN2H151MELC25 | Nichicon | 193 | 493-4352-ND | kr.58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.05000 | kr.43.05 |
| 50 | kr.37.38700 | kr.1,869.35 |
| 100 | kr.32.22620 | kr.3,222.62 |
| 250 | kr.28.35884 | kr.7,089.71 |
| 500 | kr.25.13188 | kr.12,565.94 |
| 1.000 | kr.22.56419 | kr.22,564.19 |
| Unit Price without VAT: | kr.43.05000 |
|---|---|
| Unit Price with VAT: | kr.53.81250 |


