
860240981008 | |
|---|---|
DigiKey Part Number | 732-860240981008CT-ND - Cut Tape (CT) 732-860240981008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240981008 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240981008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.145 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2C221MHD6TN | Nichicon | 52 | 493-13258-1-ND | kr.16.61000 | Parametric Equivalent |
| UCS2D221MHD1TN | Nichicon | 1.510 | 493-13282-1-ND | kr.16.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 50 | kr.35.03480 | kr.1,751.74 |
| 100 | kr.31.36400 | kr.3,136.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.24470 | kr.5,648.94 |
| 400 | kr.24.71348 | kr.9,885.39 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |



