


860160375023 | |
|---|---|
DigiKey Part Number | 732-9476-1-ND - Cut Tape (CT) 732-9476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375023 |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375.84 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 648 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 50 | kr.2.51700 | kr.125.85 |
| 100 | kr.2.18730 | kr.218.73 |
| 250 | kr.1.94640 | kr.486.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.70547 | kr.1,023.28 |
| 1.200 | kr.1.61670 | kr.1,940.04 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

