56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160372008

DigiKey Part Number
732-860160372008CT-ND - Cut Tape (CT)
732-860160372008TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160372008
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160372008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Impedance
1.24 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
50kr.0.86220kr.43.11
100kr.0.75450kr.75.45
250kr.0.66572kr.166.43
500kr.0.58962kr.294.81
1.000kr.0.56426kr.564.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.56426kr.1,128.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250