


860080775010 | |
|---|---|
DigiKey Part Number | 732-9130-1-ND - Cut Tape (CT) 732-9130-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775010 |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 200 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J680MPD6TD | Nichicon | 674 | 493-11835-1-ND | kr.4.50000 | Direct |
| UPJ1J680MPD6 | Nichicon | 583 | 493-17052-ND | kr.4.06000 | Parametric Equivalent |
| UPJ1J680MPD6TD | Nichicon | 5.672 | 493-5082-1-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 50 | kr.2.20000 | kr.110.00 |
| 100 | kr.1.92100 | kr.192.10 |
| 250 | kr.1.71180 | kr.427.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.49623 | kr.897.74 |
| 1.200 | kr.1.42650 | kr.1,711.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

